The EA Elektro-Automatik EA-PS 8080-40 2U programmable, rack mount, switched mode power supplies have a wealth of options for control and monitoring. The output voltage and current are displayed simultaneously on the front panel. There is an analog interface (either 0 to 10V or 0 to 5V) and the units have a plug-n-play slot which can be retrofitted at any time by the user to provide additional functionality (RS232, IEEE, USB, CAN, LAN, PROFIBUS). A pre-set feature allows the user to store output voltage, output current, over-voltage protection (OVP), under-voltage limit (UVL) and power settings which can be retrieved with the touch of a button. The devices have a remote sensor to compensate for lead resistance to the load up to 2V. Models from 1kW have autoranging (high voltage or high current output) at a constant power output.
- Power up to 1000 W
- Output current 40A
- Output voltage up to 80VDC
- Weight: 13.5kg
Power cable · User manual.
Rack Height (U) |
2 |
Output Voltage (DC) |
80V DC |
Output Current |
40A |
Power Rating |
1000W |
Input Connector |
Screw terminals |
Output Connector |
M8 screw block |
Supply Voltage Range (AC) |
90 to 264V |
Dimensions |
(L x W x H) 460 x 482.6 x 88.9mm |