The EA Elektro-Automatik EA-PS 805-12-80 series power supplies are available with a single, double or triple outputs. All output are seperately adjustable and are priotected from over-voltage (OVP) and over-temperature (OTP). They have a remote on/off funtion and a power fail signal. Remote sensor inputs compensate for lead losses to the load. Careful design allows them to achieve efficiencies of up to 92% making them very efficient and reliable. This unit has a two outputs.
- No. of outputs: 2
- Output current 1: 16 A
- Output current 2: 2.5 A
- Output voltage 1: 5 Vdc
- Output voltage 2: 12 Vdc
- Total dimensions: 3HE / 8TE
- DIN 19" rack compatible
- Europa-Format threads according to DIN 41494
- H15-Connector.
Rack Height (U) |
3 |
Output Voltage (DC) |
12V DC |
Output Current |
2.5A |
Power Rating |
240W |
Input Connector |
Screw terminals |
Output Connector |
H15 plug |
Supply Voltage Range (AC) |
90 to 264V |
Dimensions |
(L x W x H) 162 x 40.64 x 133.35mm |