Christmas Opening Hours and Delivery Dates here
EA Elektro-Automatik EA-PS 805-12-240 Double 19 Rack PSU 5V 30A/12V 2.5A

EA Elektro-Automatik EA-PS 805-12-240 Double 19" Rack PSU 5V 30A/12V 2.5A

Order Code:

54-7458

Brand: EA Elektro-Automatik MPN: 8130322 EAN-13: 4016138542196

Discontinued


The EA Elektro-Automatik EA-PS 805-12-240 series power supplies are available with a single, double or triple outputs. All output are seperately adjustable and are priotected from over-voltage (OVP) and over-temperature (OTP). They have a remote on/off funtion and a power fail signal. Remote sensor inputs compensate for lead losses to the load. Careful design allows them to achieve efficiencies of up to 92% making them very efficient and reliable. This unit has a two outputs.


  • No. of outputs: 2
  • Output current 1: 30 A
  • Output current 2: 2.5 A
  • Output voltage 1: 5 Vdc
  • Output voltage 2: 12 Vdc
  • Total dimensions: 3HE / 12 TE
  • DIN 19" rack compatible
  • Europa-Format threads according to DIN 41494
  • H15-Connector.
Power Rating 240W
Output Voltage 12V DC
Current Rating 2.5A
Dimensions (L x W x H) 162 x 60.96 x 133.35mm
Input Connector Screw terminals
Output Connector H15 plug
Rack Height (U) 3
Supply Voltage Range (AC) 90 to 264V

Trustpilot