Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

EA Elektro-Automatik EA-PS 805-12-150 Double 19 Rack PSU 5V 24A/12V 2.5A

EA Elektro-Automatik EA-PS 805-12-150 Double 19" Rack PSU 5V 24A/12V 2.5A

Order Code:  

54-7449

  Copy to clipboard
Brand: EA Elektro-Automatik  Copy to clipboard MPN: 8130313  Copy to clipboard EAN-13: 4016138542363
 Report an error

Discontinued

The EA Elektro-Automatik EA-PS 805-12-150 series power supplies are available with a single, double or triple outputs. All output are seperately adjustable and are priotected from over-voltage (OVP) and over-temperature (OTP). They have a remote on/off funtion and a power fail signal. Remote sensor inputs compensate for lead losses to the load. Careful design allows them to achieve efficiencies of up to 92% making them very efficient and reliable. This unit has a two outputs.
  • No. of outputs: 2
  • Output current 1: 24 A
  • Output current 2: 2.5 A
  • Output voltage 1: 5 Vdc
  • Output voltage 2: 12 Vdc
  • Total dimensions: 3HE / 10TE
  • DIN 19" rack compatible
  • Europa-Format threads according to DIN 41494
  • H15-Connector.
Rack Height (U) 3
Output Voltage (DC) 12V DC
Output Current 2.5A
Power Rating 240W
Input Connector Screw Terminals
Output Connector H15 Plug
Supply Voltage Range (AC) 90 to 264V
Dimensions (L x W x H) 162 x 50.8 x 133.35mm

Reviews


Be the first to submit a review