This 640W single output variable DC PSU 150V 4A from EA Elektro-Automatik is a state-of-the-art power supply which has been given a design that is both closed at the top and bottom, and has no external heat sink, making it ideal for use in schools and training.
The output values (voltage + current) and preset values (voltage, current and OVP) are displayed separately, while voltage drops in the output cables can be corrected using the sense function. Additionally equipped with a front-mounted interface connector with analogue input and output for external control and monitoring.
Among the many other excellent features are the overvoltage protection (OVP), overtemperature protection (OT), three-digit displays for voltage and current, status indication via LED's, remote sense and temperature controlled fan. This particular 640W version has switching technology and PFC.
- Fine and coarse adjustment
- PC control and monitoring
- Switched mode
- Sense function
- Connections: Screw/plug terminals
- Inputs: IEC C14
- No. of outputs: 1
- Optional calibration to: ISO/DAkkS
- Input voltage range: 90-264V AC
- Output current: 0-4A
- Output power: 640W
- Output voltage: 0-150V DC
- 240 x 120 x 300mm (W x H x D)
- Weight: 5.5kg
- Manufacturer's type: EA-PS 3150-04B
Not recommended for use as a battery charger.
Number of Outputs |
1 |
Output Voltage Min. |
0V |
Output Voltage Max. |
150V |
Output Current Min. |
0A |
Output Current Max. |
4A |
Power Rating |
640W |
Supply Voltage Range |
90 / 264V |
Temperature Range |
0 to +40°C |