EA Elektro-Automatik EA-PS 2316-050, 172W Triple Output Variable DC Power Supply

Order Code:

54-7628

Brand: EA Elektro-Automatik MPN: 39 200 104 EAN-13: 4016138066425

Discontinued


This 172W triple output variable DC power supply from EA Elektro-Automatik has a compact and practical enclosure design which is closed on both the top and bottom with no external heat sinks, making it ideal for use in educational facilities, schools or workshops.

Both the mains output can be switched via a circuit on the front panel in series or parallel, while the adjustment of output parameter takes place via the Master-Regulator (left part). Constant voltage with 3-6V DC max. 2A is also available. The set values for output voltage and current, the overvoltage protection (OVP) threshold and the overcurrent protection (OCP) threshold, as well as the actual output values of voltage and current are clearly displayed on a blue, illuminated LDC.

The device can be operated as constant current or constant voltage source, while the output voltage is available through recessed 4mm safety sockets on the front.

Other features include the OCP/OVP threshold within 0 to 110% of the corresponding nominal value, the flexible high output voltage in combination with a low output current or vice versa, while always maintaining the maximum output power. Elsewhere, the new "Tracking" allows simultaneous control of both outputs by the touch of a button. The adjustment for the outputs is then synchronised and can help to achieve a better current distribution on parallel connection of the outputs or a better voltage distribution on series connection.


  • Overtemperature protection (OT)
  • Three-digit display for voltage and current
  • Safety output sockets
  • Temperature controlled fans for cooling
  • 100% duty cycle
  • Output current up to 2.5A
  • Parallel or serial outputs, switchable
  • Laboratory socket
  • Input voltage range: 230V AC
  • Inputs: IEC 320 C14
  • No. of outputs: 3
  • Optional calibration to: ISO/DAkkS
  • Output current 1 and 2: 0-5A, output 3: 2A
  • Output power: 172 W
  • Output voltage 1 and 2: 0-16V DC
  • Output voltage 3: 3-6V DC
  • PSU type: Linear
  • Operation temperature 0-40°C
  • (W) 335 x (H) 132 x (D) 320mm
  • Weight: 13kg
  • Manufacturer's part EA-PS 2316-050

Delivery includes: DC bench power supply, power cable and user manual.
Output Voltage 16V
Number of Outputs 3
Power Rating 172W
Input Voltage 230V
Output Current Max. 5A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range 0 to +40°C

Trustpilot