Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Edimax EA-IO9D Indoor 9dBi Omni-directional Desktop Antenna

Order Code:  

58-5424

  Copy to clipboard
Brand: Edimax  Copy to clipboard MPN: EA-IO9D  Copy to clipboard EAN-13: 4710700928981
  • Country of Origin:
 Report an error

Discontinued

This 9dBi desktop antenna from Edimax is a high-performance 9dBi omnidirectional antenna designed to improve the wireless signal and range in your home and office.

Improve the wireless signal and the wireless range
Improves WLAN coverage when it is connected to a wireless access point. The antenna also improves the transmission range when connected to a Wi-Fi adaptor.

9dBi high-gain antenna
The antenna can be rotated 360°.

Universal RP-SMA connector for flexible connections
The antenna is not only compatible with Edimax devices, but also with most wireless devices that are equipped with an RP-SMA interface.

Signal transmission in all directions
The antenna is directional, sending signals in all directions/from all directions and offers. It is the best solution for all-round coverage.

No software or drivers required
You just need to unscrew the original antenna from your device and replace it with the EA-IO9D. The antenna starts to work as soon as it is placed in position.


  • 9dBi high gain antenna with table antenna stands
  • Universal RP-SMA connector for connection of wireless devices
  • Complies with IEEE 802.11g/b/n
  • Omnidirectional antenna for wrap-around cover
  • User-friendly mounting kit
  • Max. signal gain: 9dB
  • Beam angle: horizontal: 360°; vertical: 15°-20°
  • Temperature range: 0 to +40°C
  • Antenna port: RP-SMA connector
  • WLAN frequency: 2.4 GHz
  • Manufacturer's part EA-IO9D

Reviews


Be the first to submit a review