Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Petzl E554002 ACCU 4 ULTRA 5200 mAh Rechargeable Battery - Ultra Vario

Order Code:  

63-5115

  Copy to clipboard
Brand: Petzl  Copy to clipboard MPN: E554002  Copy to clipboard EAN-13: 3342540094901
  • Country of Origin:
 Report an error

Discontinued

A quality rechargeable battery for Ultra Vario headlamp from Petzl. Offering a fast charging option and quick connection system.


  • Capacity 5200 mAh
  • LED
  • Waterproof: IP67, up to 1m, max. 30min
  • Weight: 145g
  • Manufacturer's part E554002

Reviews


Be the first to submit a review