Christmas Opening Hours and Delivery Dates here

Sealey E540 Multi-purpose Rotary Tool and Engraver Set 40pc 230V

Order Code:

89-4513

Brand: Sealey MPN: E540 EAN-13: 5024209812320
Qty Unit Price (Ex VAT)
1+ £43.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Multipurpose high-speed power tool with on/off and electronic variable speed controls. Stepless control between 10,000 and 32,000rpm. Spindle lock for fast tool changes. Supplied with a full range of tips, wheels, sanding discs/bands, dressing stone, chuck spanner and flexible rotary shaft. Suitable for carving, shaping, de-burring, drilling, engraving, cutting and tool sharpening. Supplied in storage case.

Model NoE540
Collets:2.3, 3mm
Contents:Sanding Bands (x4), Sanding Discs (x3), Cutting Discs (x8), Polishing Wheels (x4), Dressing Stone, Spanner, Flexible Rotary Shaft
Diamond Tipped Engravers:2
Free Speed:10000-32000rpm
Motor Power:135W
Mounted Points:10
Nett Weight:1.41Kg
Sanding Cylinder:12.7 x 15mm
Supply:230V
Twist Drills:2.3, 3mm

Type Rotary tool and engraver set
Supply 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot