Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Keysight Technologies E3632A 120W Single Output Variable DC Power Supply

Keysight Technologies E3632A 120W Single Output Variable DC Power Supply

Order Code:  

49-7684

  Copy to clipboard
Brand: Keysight Technologies  Copy to clipboard MPN: E3632A OPT 0E3 + 902  Copy to clipboard
 Report an error

Discontinued

This programmable, linear bench-top variable 30W single output variable DC power supply from Keysight Technologies is suitable for a variety of basic automated test applications, and provides solutions for tests requiring moderate speed and precision.
  • Automatic switching between constant voltage mode (CV) and constant current mode (CC) in accordance with the set load
  • Offers GPIB/RS232 interfaces for connection to a PC or other test system
  • Linear regulator
  • Galvanic isolation on output
  • Single output
  • Max power 120W
  • Voltage setting ranges 0-15VDC, 0-30VDC
  • Current setting ranges 0-7A, 0-4A
  • Dimensions: 213 x 88mm
  • Manufacturer's part E3632A

Power cable and user manual on CD included.

Reviews


Be the first to submit a review