Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Energizer E300164000 CR1632 Lithium Coin Cell

Order Code:  

64-6329

  Copy to clipboard
Brand: Energizer  Copy to clipboard MPN: E300164000 Copy to clipboard EAN-13: 7638900411553
  • RoHS Exempt
    E
  • Country of Origin: Indonesia
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.86

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeks
91 available to back OrderBack-order availability date - 18/06/2024

The Energizer CR1632 is a long lasting Lithium Coin Cell Battery. It is commonly used in watches, calculators, and other electronic equipment. The Energizer CR1632 is a high performance battery.


  • Dependable power
  • Chemical System: Lithium/ Manganese Dioxide (Li/MnO²)
  • Battery Capacity: 130mAh
  • Battery Technology: Lithium (Single Use)
  • Diameter: 16mm
  • Height: 3.2mm
  • Voltage: 3V
  • Weight: 0.036g
  • Also known as: DL1632, BR1632, KL1632, L1632, ECR1632
  • Supplied singly
  • Manufacturer: Energizer E300164000
Battery Size CR1632
Type Battery, Primary (single use)
Nominal Voltage 3V
Capacity 130mAh
Chemistry Lithium manganese dioxide
Dimensions (H x W x D) 3.2 x 16 x 16mm
Rechargeable No
Operating Temperature -30 to 60°C
Pack Size 1
Weight (per Battery) 1.8g
Terminal Type Protruded negative, Flat positive
Diameter 16mm
UN Number UN3090
Package Type Button/Coin cell

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review