DEWALT DWST1-71196 TSTAK Trolley

MPN
DWST1-71196
Brand
DEWALT
EAN-13
3253561711961
Order Code
84-4115
Country of Origin
Israel

No longer stocked


This TSTAK trolley from DeWalt is a foldable telescopic aluminium trolley with a 100kg/220lb load capacity for durability. The front casters and back wheels allow for good maneuverability. Side latches allow it to be connected to TSTAK tool boxes/organisers for easy transportation and safe stacking.


  • Length: 285mm
  • Width: 490mm
  • Height: 700mm
  • Material: aluminium
  • Manufacturer's part DWST1-71196
Type Box
Handle Yes
Width 490mm

Trustpilot