DEWALT DWE7485 Compact Table Saw 1850W 110V

Order Code:

95-4102

Brand: DEWALT MPN: DWE7485-LX EAN-13: 5035048723395
Qty Unit Price (Ex VAT)
1+ £450.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 2 working daysBack-order availability date - 19/04/2026

The DEWALT DWE7485 Compact Table Saw is fitted with a powerful motor for increased durability and efficiency. The dual rack and pinion fence system provides increased accuracy whilst insuring no perpendicular movement occurs to the position of the fence in use. Whilst the two position fence offers increased capacity and allows for cutting a wide range of materials/sizes.

It has a compact, lightweight design that provides increased portability. Fitted with a cast aluminium bed for rigidity and improved accuracy. There is also a No Volt release switch for added safety and an AIRLOCK compatible dust extraction port.

Supplied with: 1 x Blade 210 x 30mm Bore

Specification:

Input Power: 1,850W
No Load Speed: 5,800/min.
Max. Ripping Capacity: Right 622mm, Left 318mm
Max. Depth of Cut: @90° 65mm, @45° 45mm
Blade: 210 x 30mm Bore
Table Size: 485 x 485mm
Weight: 22kg

1 x DEWALT DWE7485 Compact Table Saw 110V Version


Type Saw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot