Christmas Opening Hours and Delivery Dates here

DEWALT DWE576K 190mm Precision Circular Saw & Track Base 1600 Watt 240 Volt

Order Code:

84-4083

Brand: DEWALT MPN: DWE576K-GB EAN-13: 5035048377604
  • Country of Origin: China
  • View All

Discontinued


This 240V precision circular saw and kit box from DeWalt is a general purpose ripping, cross-cutting and bevelling circular saw for wood and other construction materials. Its high torque motor provides durability and power for cutting job site and joinery materials.

The guide rail is compatible for quick and easy use with the DeWalt guide rail system and the additional handle allows safe two-handed work. The saw allows variable bevel adjustment to 57°, while the protection hood provides up to 95% sawdust extraction. It has optimum balance for safe, fatigue-free operation.


  • Voltage: 240V
  • Power input: 1,600W
  • Power output: 1,000W
  • No load speed: 5,200/min
  • Blade : 190mm
  • Blade bore: 30mm
  • Bevel capacity: 57°
  • Max. depth of cut at 90°: 61mm
  • Max. depth of cut at 45°: 49mm
  • Length: 355mm
  • Height: 245mm
  • Weight: 4.0kg
  • Manufacturer's part DWE576K-GB

Delivery includes: precision 24 tooth saw blade, rip fence, blade spanner, dust extraction spout and heavy-duty carry case.
Voltage 240V
Type Saw
Power 1600W
Bore 30mm
Diameter 190mm

Trustpilot