Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This high-quality inductive proximity switch from Contrinex has a 1.5mm switching distance and an exceptionally good switching point temperature stability. Suitable applications include presence detection of metal objects, position control, counting tasks, distance control on end positions, quality control, etc.
Operating Temperature | -25 to +70°C |
---|---|
Contact Configuration | NO |
Protection Type | IP67 |
Connection | PVC cable, 2m |
Size | M8 |
Output | PNP |
Operating Voltage (DC) | 10 to 30V |
Switching Frequency | 200 to 3000Hz |
Material | N/A |
Sensor Type | Inductive |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In