This 115V biscuit jointer from DeWalt is also known as a slot jointer, and comes equipped with a number of excellent features, including the rack and pinion control providing precise vertical adjustment and fence alignment. There is also a plunge depth adjustment with fixed location for 0,10,20 biscuits and additional fine adjustments. Supplied with: TCT grooving cutter, shavings bag, dust extraction spout, spanner and heavy-duty carry case.
- Biscuit jointers with fully adjustable bevel fence
- Voltage: 115V
- Input power: 600W
- No load speed: 10,000/min
- Cutter Ø: 100mm
- Max. cutting depth: 20mm
- Fence adjustment: 0-90°
- Weight: 3.0kg
- Manufacturer's part DW682K-LX
| Voltage |
155V |
| Type |
Saw |
| Power |
600W |
| Diameter |
100mm |