This 110V professional circular saw from DeWalt is the ideal tool for tradesman thanks to the high power, durable motor which delivers excellent power even at maximum depth of cut. It also has optimum balance for safe, fatigue-free operation, additional handle for safe two-handed work, steel shoe for added durability, a stable block construction for low vibration running and long service life, protection hood for sawdust extraction, spindle lock for ease of blade change and variable adjustment of the mitre angle to 45° for added versatility.
- Power input: 1750W
- Power output: 960W
- Voltage: 110V
- No load speed: 4700/min
- Blade Ø: 235mm
- Blade bore: 30mm
- Bevel capacity: 45°
- At 90° : 86mm, [with guide rails]: NA mm
- At 45° : 62 mm, [with guide rails]: NA mm
- Weight: 8.2kg
- Manufacturer's part DW23700
Delivery includes: Precision 24 tooth TCT saw blade, rip fence, blade spanner.
| Voltage |
110V |
| Type |
Saw |
| Power |
1750W |
| Bore |
30mm |
| Diameter |
235mm |