Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Davico DVP 2-9 DVP2-9 Insulated Crimp Terminal Blue Pack of 100

Davico DVP 2-9 DVP2-9 Insulated Crimp Terminal Blue Pack of 100

Order Code:  

33-6400

  Copy to clipboard
Brand: Davico  Copy to clipboard MPN: DVP 2-9  Copy to clipboard
 Report an error

Discontinued

Blue insulated pin terminal with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • 1.9 x 9mm stud
  • 1.04 to 2.63mm² wire size
  • Straight style
  • Closed barrel
  • Copper contact
  • Tin plating
  • Vinyl insulation
  • 16A current rating
  • 22-16 AWG
  • CSA, UL approval
  • Meets requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electro tin plating of terminals to BS1872
Insulation Material Vinyl
Colour Blue
Wire Gauge 16 to 14AWG
Current 16A
Insulation Type Part
Easy Entry Yes
Pin Diameter 1.9mm
Pin Length 9mm
Connector Length 18.5mm

Reviews


Be the first to submit a review