Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Dehner Elektronik DUE 15WCP-24V 24VDC Mains Adaptor Power Supply 630mA 15W

Order Code:  

59-1978

  Copy to clipboard
Brand: Dehner Elektronik  Copy to clipboard MPN: DUE 15WCP-24V  Copy to clipboard EAN-13: 4016138405071
 Report an error

Discontinued

The Dehner Elektronik DUE 15WCP-24V is a Mains adaptor Power Supply rated at 24V 630mA 15W. This Universal Fixed Voltage Power Supply with primary wander plugs (travel adaptors), makes this power supply suitable for international use.
Thanks to the EN60601 approval, this device can also be used in medical applications.


  • Suitable for international use thanks to the primary wander plug
  • Also suitable for medical technology
  • Short-circuit and overload protection with automatic restart
  • Output plugs: small device plug 2.1 x 5.5mm, polarity + internal
  • Output cable approx. 1.8m
  • Safety according to CE, TÜV, cUL. EN 60601 for medical applications
  • Input voltage: 240V
  • Rating: 24V 630mA 15W
  • Type: Mains adaptor Power Supply
  • Manufacturer's part: Dehner Elektronik DUE 15WCP-24V

Reviews


Be the first to submit a review