Christmas Opening Hours and Delivery Dates here

Dehner Elektronik DUE 15WCP1-12V 12VDC Mains Adaptor Power Supply 1250mA 15W

Order Code:

59-1977

Brand: Dehner Elektronik MPN: DUE 15WCP1-12V EAN-13: 4016138405064

Discontinued


The Dehner Elektronik DUE 15WCP-12V is a Mains adaptor Power Supply rated at 12V 1250mA 15W. This Universal Fixed Voltage Power Supply with primary wander plugs (travel adaptors), makes this power supply suitable for international use.
Thanks to the EN60601 approval, this device can also be used in medical applications.


  • Suitable for international use thanks to the primary wander plug
  • Also suitable for medical technology
  • Short-circuit and overload protection with automatic restart
  • Output plugs: small device plug 2.1 x 5.5mm, polarity + internal
  • Output cable approx. 1.8m
  • Safety according to CE, TÜV, cUL. EN 60601 for medical applications
  • Input voltage: 240V
  • Rating: 12V 1250mA 15W
  • Type: Mains adaptor Power Supply
  • Manufacturer's part: Dehner Elektronik DUE 15WCP-12V

Trustpilot