Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid DUAL RAIL 100mA Dual Rail Power Supply

Order Code:  

85-1720

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: DUAL RAIL 100MA  Copy to clipboard
 Report an error

Discontinued

Rugged regulated power supply offering dual rail voltage output with twice the current output usually available in units of this type.


  • Output is 15-0-15V at 100mA per rail.
  • The unit is designed for powering operational amplifiers
  • Features short circuit protection and output status monitoring via tricolour LEDs
  • Output is via colour coded 4mm terminals
  • The supply is enclosed in a sturdy fully earthed steel case
  • Supplied complete with mains lead and comprehensive instruction manual
  • Ideal for laboratory and educational use
  • Dimensions 120 x 110 x 150mm

Not recommended for use as a battery charger.


Number of Outputs 2
Output Voltage Min. -15V
Output Voltage Max. 15V
Output Current Min. 0A
Output Current Max. 0.1A
Power Rating 1.5W
Supply Voltage Range 210 / 250V
Temperature Range N/A

Reviews


Be the first to submit a review