The TDK-Lambda DTM65PW120C is a Medical-Certified AC-DC External Power Supply with output power rating of 60W. This power supply is from the DTM65-C series and operates with a universal AC input of 90 to 264V AC (47-63Hz). Typical operating efficiencies are greater than 85%.
This highly efficient power supply includes overvoltage and short-circuit protection. Plus, the Off/No-Load standby-power-consumption is less than 0.50W, as required by the latest green energy initiatives. In addition, this supplies is certified to UL/EN/IEC60601-1 international medical safety standards and meets EN55011 and EN60601-1-2 Class B conducted and radiated EMI standards.
Additional features include a recessed IEC320-C14 AC input receptacle and a 3.4 foot output cable with moulded 4-pin connector. This PSU is ideal for powering portable medical equipment and applications within industrial computing, life sciences and laboratory environments.
- Medical grade; compliant to EN 60601
- Technology: Switched Mode
- No. of outputs: 1 x
- Category: Bench PSU (fixed voltage)
- EuP Status: Step 2
- Output connections: Kycon KPPx-4P 4 Pin Round Plug Connector
- Type: Switched Mode
- Input voltage: 90 - 264V AC via IEC C14 Socket (IEC 320)
- Output voltage: 12V DC
- Max. output current: 5000mA
- Power: 60W
- Dimensions: 40(H) x 69(W) x 132(L)mm
- Weight: 460g
- Type: External Power Supply
- Manufacturer's part: DTM65PW120C 60W Medical AC-DC
Output Voltage |
12V |
Output Current |
5A |
Power Rating |
60W |
Input Connector |
IEC C14 |
Output Connector |
4-pin round plug connector |
Dimensions |
132 x 69 x 40mm |
Supply Voltage Range |
90 to 264V |