Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TDK-Lambda DTM110PW190C 110W Medical AC-DC External Power Supply 19VDC 5800mA

Order Code:  

55-6630

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: DTM-110PW-190-C  Copy to clipboard EAN-13: 4016138755596
 Report an error

Discontinued

The TDK-Lambda DTM110PW190C is a Medical-Certified AC-DC External Power Supply with output power rating of 110W. This power supply is from the DTM110-C series and operates with a universal AC input of 90 to 264V AC (47-63Hz). Typical operating efficiencies are greater than 85%.

This highly efficient power supply includes overvoltage and short-circuit protection. Plus, the Off/No-Load standby-power-consumption is less than 0.50W, as required by the latest green energy initiatives. In addition, this supplies is certified to UL/EN/IEC60601-1 international medical safety standards and meets EN55011 and EN60601-1-2 Class B conducted and radiated EMI standards.

Additional features include a recessed IEC320-C14 AC input receptacle and a 3.4 foot output cable with moulded 4-pin connector. This PSU is ideal for powering portable medical equipment and applications within industrial computing, life sciences and laboratory environments.


  • EuP Step 2
  • Medical grade; compliant to EN 60601
  • Technology: Switched Mode
  • No. of outputs: 1 x
  • Category: Bench PSU (fixed voltage)
  • EuP Status: Step 2
  • Output connections: Kycon KPPx-4P 4 Pin Round Plug Connector
  • Type: Switched Mode
  • Input voltage: 90 - 264V AC via IEC C14 Socket (IEC 320)
  • Output voltage: 19V DC
  • Max. output current: 5800mA
  • Power: 110W
  • Dimensions: 39(H) x 65(W) x 170(L)mm
  • Weight: 460g
  • Type: External Power Supply
  • Manufacturer's part: DTM110PW190C 110W Medical AC-DC
Output Voltage 19V
Output Current 5.8A
Power Rating 110W
Input Connector IEC C14
Output Connector 4-pin round plug connector
Dimensions 170 x 65 x 39mm
Supply Voltage Range 90 to 264V

Reviews


Be the first to submit a review