Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Techna DTECOP08WT 8 Way White Consumer Unit Trans. Lid

Order Code:  

23-3744

  Copy to clipboard
Brand: Techna  Copy to clipboard MPN: DTECOP08WT Copy to clipboard
  • Quickly find another product in this range by Number of Modules:

    8 12
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.72
5+ £15.89

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 27/05/2024

This 8-way white consumer unit from Techna is protected to IP40 and has a transparent lid,


  • Maximum flexibility built-in
  • Low profile
  • Manufactured from self-extinguishing materials
  • Compact size, but wiring space where you need it
  • Upward opening lid
  • Cable entry knockouts from all sides and rear
  • Supplied complete with DIN rail
  • CE approved

Note: Circuit breakers not included.

Maximum Current Rating 100A
Number of Modules 8
Window Type Transparent

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


05 June 2013 Question by: Rapid Customer | Product code: 23-3744
Q. hi :) how much for this product complete with fuses please ??
A. Hi Bill. Thank you for your question. We can't do this as it will depend which circuit breakers and how many you require - which can be from the these options: 6kA MCBs – Type B and C or 10kA MCBs - Type B and C.

Reviews


Be the first to submit a review