Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

DeWalt DT99931RH-QZ Hot Dip Galvanised Ring Nails 3.7 x 90mm (1100)

DeWalt DT99931RH-QZ Hot Dip Galvanised Ring Nails 3.7 x 90mm (1100)

Order Code:  

84-3968

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DT99931RH-QZ  Copy to clipboard EAN-13: 5035048098356
  • Country of Origin:
 Report an error

Discontinued

This pack of hot dip galvanised ring nails from DeWalt are qualified to Eurocode 5 standard. The nails are fully tested to work with the DeWalt framing nailer, providing the best level of performance between nail and nail gun.
  • Ideal for roofing timbers, fascias, panelling, decking and fencing
  • Type: ring shank
  • Size: 3.7 x 90mm
  • Finish: hot dipped galvanised
  • Pack quantity: 1,100
  • Manufacturer's part DT99931RH-QZ
Type Ring nail
Size 90mm
Diameter 3.7mm
Quantity 1100

Reviews


Be the first to submit a review