Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

DeWalt DT99728RG-QZ Galvanised Ring Shank Nails 2.8 x 75mm (2200)

DeWalt DT99728RG-QZ Galvanised Ring Shank Nails 2.8 x 75mm (2200)

Order Code:  

84-3962

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DT99728RG-QZ  Copy to clipboard EAN-13: 5035048098301
  • Country of Origin:
 Report an error

Discontinued

This pack of galvanised ring shank nails from DeWalt are qualified to Eurocode 5 standard and cover Service classes 1, 2 and 3. The nails are fully tested to work with the DeWalt framing nailer, providing the best level of performance between nail and nail gun.
  • Ideal for roofing timbers, fascias, panelling, decking and fencing
  • Type: ring shank
  • Size: 2.8 x 75mm
  • Finish: galvanised
  • Pack quantity: 2,200
  • Manufacturer's part DT99728RG-QZ
Type Ring shank
Size 75mm
Diameter 2.8mm
Quantity 2200

Reviews


Be the first to submit a review