DEWALT DT99574-QZ FlexVolt XR Mitre Saw Blade 305 x 30mm x 42T

MPN
DT99574-QZ
Brand
DEWALT
EAN-13
5035048542361
Order Code
95-4229
Country of Origin
USA
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £65.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT FlexVolt XR Mitre Saw Blade with fine grade carbide tips and an ATB+R tooth configuration. This helps to reduce the cutting force required and offer increased efficiency for maximum cordless run time. The ultra-thin kerf design and optimised face shear provide fast, smooth cuts. The body features expansion slots for low vibration and reduced noise. Nail tough blade, perfect for cutting through nail embedded wood.

Suited to the cutting of large and thick timbers and various other site materials. Optimised for use with the range of FlexVolt Mitre Saws.

This DEWALT FlexVolt XR Mitre Saw Blade has the following specification:

Blade Diameter: 305mm.
Bore Size: 30mm.
Tooth Count: 42.
Kerf Thickness: 2.16mm.
Plate Thickness: 1.60mm.
Grind: ATB+R.
Rake Angle: 7°.


Type Blade

Reviews

Be the first to submit a review

Trustpilot