Christmas Opening Hours and Delivery Dates here

DEWALT DT99565-QZ FlexVolt XR Table Saw Blade 210 x 30mm x 24T

Order Code:

95-4232

Brand: DEWALT MPN: DT99565-QZ EAN-13: 5035048542255
Qty Was Unit Price (Ex VAT)
1+ £71.00 £53.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The DEWALT FlexVolt XR Table Saw Blade with fine grade carbide tips and an ATB+R tooth configuration. This helps to reduce the cutting force required and offer increased efficiency for maximum cordless run time. The ultra-thin kerf design and optimised face shear provide fast, smooth cuts. The body features expansion slots for low vibration and reduced noise. Nail tough blade, perfect for cutting through nail embedded wood.

Suited to the cutting of large and thick timbers and various other site materials. Optimised for use with the DEWALT 54 Volt FlexVolt Table Saw to deliver maximum performance.

This DEWALT FlexVolt XR Table Saw Blade has the following specification:

Application: Ripping.
Finish: Coarse.
Blade Diameter: 210mm.
Bore Size: 30mm.
Tooth Count: 24.
Kerf Thickness: 1.80mm.
Plate Thickness: 1.24mm.
Grind: ATB+R.
Rake Angle: 20°.


Type Blade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot