Christmas Opening Hours and Delivery Dates here

DEWALT DT99551 FlexVolt XR Reciprocating Saw Blade 8 Piece Set

Order Code:

95-4074

Brand: DEWALT MPN: DT99551-QZ EAN-13: 5035048542118
  • RoHS Compliant
  • Country of Origin: USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Was Unit Price (Ex VAT)
1+ £45.00 £32.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The DEWALT DT99551 FlexVolt XR Reciprocating Blade 8 Piece Set contains a selection of bi-metal blades, that are coated in a special Toughcoat finish which reduces the build up of heat, improving cutting performance and speed up to twice as much as market competitors. Suitable for applications such as cutting woods, particle boards, metals, piping, plastics, PVCs and more.

Contains the following:

3 x DT99554 FlexVolt Xtreme Runtime Wood Reciprocating Blades 152mm 4/6 TPI.

1 x DT99555 FlexVolt Xtreme Runtime Wood Reciprocating Blades 230mm 4/6 TPI.

3 x DT99553 FlexVolt Xtreme Runtime Metal Reciprocating Blades 152mm 14/18 TPI.

1 x DT99552 FlexVolt Xtreme Runtime Metal Reciprocating Blade 203mm 14/18 TPI.

1 x ToughCase Blade Carry Case.


Type Blade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot