Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

DeWalt DT99528RH-QZ Hot Dip Galvanised Ring Nails 2.8 x 50mm (1100)

DeWalt DT99528RH-QZ Hot Dip Galvanised Ring Nails 2.8 x 50mm (1100)

Order Code:  

84-3954

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DT99528RH-QZ  Copy to clipboard EAN-13: 5035048098325
  • Country of Origin:
 Report an error

Discontinued

This pack of hot dip galvanised ring nails from DeWalt are qualified to Eurocode 5 standard. The nails are fully tested to work with the DeWalt framing nailer, providing the best level of performance between nail and nail gun.
  • Ideal for roofing timbers, fascias, panelling, decking and fencing
  • Type: ring shank
  • Size: 2.8 x 50mm
  • Finish: hot dipped galvanised
  • Pack quantity: 1,100
  • Manufacturer's part DT99528RH-QZ
Type Ring nail
Size 50mm
Diameter 2.8mm
Quantity 1100

Reviews


Be the first to submit a review