Christmas Opening Hours and Delivery Dates here

DEWALT DT8481-QZ Bandsaw Blade -12mm General Purpose

Order Code:

84-3874

Brand: DEWALT MPN: DT8481-QZ EAN-13: 5035048025550
  • Country of Origin: Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 12mm bandsaw blade from DeWalt is for general purpose rips and cross cuts in wood and wood composites. The specially hardened teeth maintain an ultra sharp edge giving an excellent finish to the work. The blade fits DeWalt DW738 and DW739 bandsaws.


  • Blade length. 2095mm
  • Blade width. 12mm
  • Tooth pitch. 4.2mm
  • Weight 0.216kg
  • Manufacturer's part DT8481-QZ
Type General purpose
Length 2.095m
Width 1/2in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot