DEWALT DT4260-QZ Series 40 Circular Saw Blade 305 x 30mm x 60T ATB/Neg

MPN
DT4260-QZ
Brand
DEWALT
EAN-13
5035048057629
Order Code
95-4469
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £70.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The DEWALT Series 40 Circular Saw Blade is designed for use in stationary saws. With large, general purpose K10 carbide tips for cutting wood and non-ferrous metals. They can be resharpened up to 15 times.

High precision laser manufacture ensures a flat blade body and engineered expansion slots prevent blade overheating and warping. These blades are designed with Alternate Top Bevel (ATB) teeth to reduce splinters.

This DEWALT Series 40 Circular Saw Blade has the following specification:

Finish: Extra Fine.
Blade Diameter: 305mm.
Blade Bore: 30mm.
Tooth Count: 60.
Plate Thickness: 1.8mm.
Kerf Thickness: 2.6mm.
Grind Type: ATBN.
Rake Angle: -5°.


Type Blade

Reviews

Be the first to submit a review

Trustpilot