Christmas Opening Hours and Delivery Dates here

DEWALT DT2355-QZ Bi Metal Sabre Blade for Metal, Rubber & Fibreglass 305mm Pk5

Order Code:

84-3520

Brand: DEWALT MPN: DT2355-QZ EAN-13: 5035048033357
  • Country of Origin: USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Was Unit Price (Ex VAT)
1+ £25.00 £17.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

This pack of 5 sabre blades from DeWalt have a bi-metal construction, combining HCS and HSS for increased flexibility and durability. These reciprocating blades are ideal for use in heavy guage metal, rubber, fibreglass and angle iron. The universal shank fits all major brands including DeWalt, Bosch, Hitachi, Flex, Makita, Metabo and Skil.


  • Colour: yellow
  • Length: 305mm
  • Tooth pitch: 1.8-2.5mm
  • Pack quantity: 5
  • Weight: 22g
  • Manufacturer's part DT2355-QZ
Type Blade
Blade Length 305mm
Blade Material HCS / HSS
Material Suitability Metal
Tooth Pitch 12tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot