Christmas Opening Hours and Delivery Dates here

DEWALT DT2353-QZ Bi Metal Sabre Blade Fast Cut in Metal & Sheet Metal 203mm Pk5

Order Code:

84-3518

Brand: DEWALT MPN: DT2353-QZ EAN-13: 5035048033333
  • Quickly find another product in this range by Blade Length:

    152mm 203mm
Qty Was Unit Price (Ex VAT)
1+ £19.00 £13.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This pack of 5 sabre blades from DeWalt uses bi-metal construction, combining HCS and HSS for increased flexibility and durability with a universal shank which fits all major brands including DeWalt, Bosch, Hitachi, Flex, Makita, Metabo and Skil. The blades have an aggressive shank angle for longer cutting life with sharper tooth geometry for faster cutting in ferrous and non-ferrous metal, sheet metal, pipes and profiles from 3-8mm thick.


  • Length 203mm
  • Tooth pitch 1.8mm
  • Colour: yellow
  • Pack quantity 5
  • Weight 0.126kg
  • Manufacturer's part DT2353-QZ
Type Blade
Blade Length 203mm
Blade Material HCS / HSS
Material Suitability Metal
Tooth Pitch 12tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot