DEWALT DT2346-QZ Sabre Blade Cobalt Steel Cordless Metals 3mm Max 152mm Pk 5

Order Code:

84-3513

Brand: DEWALT MPN: DT2346-QZ EAN-13: 5035048034682
  • Country of Origin: USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This pack of 5 cobalt sabre blades from DeWalt uses bi-metal construction combining HCS and HSS for increased flexibility and durability, and are designed for use with cordless machines. The universal shank fits all major brands including DeWalt, Bosch, Hitachi, Flex, Makita, Metabo and Skil, making them ideal for use with ferrous and non-ferrous metals up to 3mm thick.


  • Colour: yellow
  • Length: 152mm
  • Tooth pitch: 1.4mm
  • Pack quantity: 5
  • Manufacturer's part DT2346-QZ
Type Blade
Blade Length 152mm
Blade Material HCS / HSS
Material Suitability Metal
Tooth Pitch 16tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot