DEWALT DT2344-QZ Cobolt Steel Sabre Blade Fine Fast Cuts 152mm Pk5

Order Code:

84-3511

Brand: DEWALT MPN: DT2344-QZ EAN-13: 5035048034668
Qty Was Unit Price (Ex VAT)
1+ £19.00 £13.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

This pack of 5 cobolt sabre blades from DeWalt have bi-metal construction, combining HCS and HSS for increased flexibility and durability, and are designed for use with cordless machines. The universal shank fits all major brands including DeWalt, Bosch, Hitachi, Flex, Makita, Metabo and Skil. Ideal for fine, fast cuts, especially for curve cutting in wood and plastic.


  • Colour: yellow
  • Length 152mm
  • Tooth pitch 3.6-5.1mm
  • Pack quantity 5
  • Manufacturer's part DT2344-QZ
Type Blade
Blade Length 152mm
Blade Material HCS / HSS
Material Suitability Plastic, wood
Tooth Pitch 6tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot