DEWALT DT2307L-QZ 2X Life Wood & Nail Reciprocating Blades 228mm Pack of 5

Image Representative of Range

DEWALT DT2307L-QZ 2X Life Wood & Nail Reciprocating Blades 228mm Pack of 5

MPN
DT2307L-QZ
Brand
DEWALT
EAN-13
5035048088609
Order Code
84-3504
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Blade Length:

    152mm 228mm 305mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This pack of 5 reciprocating blades from DeWalt have superior HSS (high speed steel) teeth with added cobalt for excellent cutting performance and extreme durability in the most demanding applications. The optimised blade design provides increased height and thickness for sturdiness, strength and extreme durability. Fast and accurate cutting in wood applications comes courtesy of the plunge point tip technology which pierces the wood and removes more material. The ToughCoat hardened coating lowers surface friction and reduces heat build up to promote long blade life.


  • Length: 228mm
  • Tooth pitch: 4.2mm
  • Quantity: 5
  • Weight: 0.298kg
  • Manufacturer's part DT2307L-QZ
Type Blade
Blade Length 228mm
Blade Material HSS
Material Suitability Wood
Tooth Pitch 6tpi

Reviews

Be the first to submit a review

Trustpilot