DEWALT DT2168-QZ Jigsaw Blades for Wood T Shank HCS T101AO Pack Of 5

Order Code:

84-3483

Brand: DEWALT MPN: DT2168-QZ EAN-13: 5035048033234
Qty Unit Price (Ex VAT)
1+ £5.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

This pack of 5 jigsaw blades from DeWalt is a great addition to any professional tradesman's toolbox, as they have been engineered to deliver a quality cut in a variety of materials, including wood, laminates and plastics. Manufactured to a high standard, the blades are made from high carbon steel for increased durability with a T-shank fitting for all T-shank jigsaws.


  • Ideal for fast, straight cuts in wood, chipboard, plywood, laminated chipboard and plastic
  • Overall length: 76mm
  • Working length: 47mm
  • Tooth pitch: 1.4mm
  • Max DOC: 30mm
  • Equivalent Bosch ref: T101AO
  • Pack quantity: 5
  • Manufacturer's part DT2168-QZ
Type Blade
Cutting Length 47mm
Blade Material HCS
Overall Length 76mm
Shank Type T-shank
Tooth Pitch 19tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot