DEWALT DT2056-QZ Jigsaw Blade Extreme TC Tipped blade for Fibreglass T341HM

Order Code:

84-3450

Brand: DEWALT MPN: DT2056-QZ EAN-13: 5035048060957
  • Country of Origin: Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £16.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This jigsaw blade from DeWalt is a tungsten carbide tipped blade for fibreglass T341HM, plastics and Corian® up to 65mm thick.


  • Overall length: 132mm
  • Working length: 100mm
  • Tooth pitch: 4.3mm
  • Max depth of cut: 65mm
  • Alternative ref: T341HM
  • Manufacturer's part DT2056-QZ
Type Blade
Cutting Length 100mm
Blade Material TCT
Overall Length 132mm
Tooth Pitch 6tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot