DEWALT DT1963 Construction Circular Saw Blade 3 Pack 250 x 30mm x 24T/48T

MPN
DT1963-QZ
Brand
DEWALT
EAN-13
5035048095805
Order Code
95-3992
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £72.18 £64.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The DEWALT DT1963 Construction Circular Saw Blades have been designed for use with stationary machines to cut softwoods and composite materials. Their fast, smooth cutting action and durable construction make them ideal for demanding onsite operations. The wedge shoulder design protects the carbide from nail impact.

The 3 Piece DT1963 Construction Circular Saw Blade Pack contains the following:

2 x Construction Circular Saw Blades 250 x 30mm x 24T.

Plate Thickness: 2.0mm.
Kerf Thickness: 3.0mm.
Grind Type: ATB
Rake Angle: +10°.

1 x Construction Circular Saw Blade 250 x 30mm x 48T.

Plate Thickness: 2.0mm.
Kerf Thickness: 3.0mm.
Grind Type: ATB
Rake Angle: +10°.


Type Blade

Reviews

Be the first to submit a review

Trustpilot