Christmas Opening Hours and Delivery Dates here

DEWALT DT1962 Construction Circular Saw Blade 3 Pack 216 x 30mm 2 x 24T 1 x 40T

Order Code:

95-3991

Brand: DEWALT MPN: DT1962-QZ EAN-13: 5035048095799
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Was Unit Price (Ex VAT)
1+ £79.00 £60.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

The DEWALT DT1962 Construction Circular Saw Blades have been designed for use with stationary machines to cut softwoods and composite materials. Their fast, smooth cutting action and durable construction make them ideal for demanding on site operations. The wedge shoulder design protects the carbide from nail impact.

The 3 Piece DT1962 Construction Circular Saw Blade Pack contains the following:

2 x Construction Circular Saw Blades 216 x 30mm x 24T.

Plate Thickness: 1.7mm.
Kerf Thickness: 2.5mm.
Grind Type: ATB
Rake Angle: -5°.

1 x Construction Circular Saw Blade 216 x 30mm x 40T.

Plate Thickness: 1.7mm.
Kerf Thickness: 2.5mm.
Grind Type: ATB
Rake Angle: -5°.


Type Blade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot