DEWALT DT1960-QZ Stationary Construction Circular Saw Blade 305 x 30mm x 60T

MPN
DT1960-QZ
Brand
DEWALT
EAN-13
5035048095775
Order Code
95-4490
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £35.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The DEWALT Stationary Construction Circular Saw Blade has impact resistant carbide teeth that help to reduce the chance of chipping or breaking a tooth. With ultra-sharp cutting edges and Alternate Top Bevel (ATB) teeth to reduce splinters.

The blade features a wedge shoulder to protect the carbide from nail impact. The fast, smooth cutting action and durable construction makes it ideal for demanding jobsite operations, rough timber and cutting through embedded nails.

This DEWALT Construction Circular Saw Blade has been designed for cutting rough timber, possibly with embedded nails.

Specification:

Blade Diameter: 305mm
Blade Bore: 30mm
Tooth Count: 60
Kerf Thickness: 3.0mm
Grind Type: ATB
Rake Angle: -5°


Type Blade

Reviews

Be the first to submit a review

Trustpilot