Christmas Opening Hours and Delivery Dates here

DEWALT DT1954-QZ Portable Construction Circular Saw Blade 235 x 30mm x 24T

Order Code:

95-4361

Brand: DEWALT MPN: DT1954-QZ EAN-13: 5035048095713
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

DEWALT Construction Circular Saw Blade for use with portable machines to cut softwoods and composite materials. The impact resistant carbide teeth help to reduce the chance of chipping or breaking a tooth. With ultra-sharp cutting edges and Alternate Top Bevel (ATB) teeth to reduce splinters.

The blade features a wedge shoulder to protect the carbide from nail impact. The fast, smooth cutting action and durable construction makes it ideal for demanding jobsite operations, rough timber and cutting through embedded nails.

This DEWALT Construction Circular Saw Blade is for the cutting of rough timber, possibly with embedded nails.

Specification:

Blade Diameter: 235mm
Blade Bore: 30mm
Tooth Count: 24
Plate Thickness: 1.7mm
Kerf Thickness: 2.6mm
Grind Type: ATB
Rake Angle: +20°


Type Blade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot