Christmas Opening Hours and Delivery Dates here

DEWALT DT1951-QZ Cordless Construction Trim Saw Blade 184 x 20mm x 24T

Order Code:

95-3697

Brand: DEWALT MPN: DT1951-QZ EAN-13: 5035048095683
Qty Unit Price (Ex VAT)
1+ £91.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

The DEWALT Cordless Construction Trim Saw Blade has impact resistant carbide teeth that help to reduce the chance of chipping or breaking a tooth. The ultra sharp carbide teeth mean less force is required when pushing the blade through the timber.

Its thin kerf blade design yields more cuts per charge, minimising battery drain, whilst the triple action sharpening process grinds the tip to a razor sharp edge providing a smooth finish. The fast, smooth cutting action and durable construction makes it ideal for demanding jobsite operations.

This DEWALT Cordless Construction Trim Saw Blade has been designed for fast cutting in wood and will fit the DW935 and DW936 models.

Specification:

Blade Diameter: 184mm
Blade Bore: 20mm
Tooth Count: 24
Tooth Config: ATB
Kerf: 1.79mm
Plate Thickness: 1.13mm
Hook Angle: +18°


Type Blade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot