DEWALT DT1947-QZ Cordless Construction Trim Saw Blade 136 x 10mm x 24T

MPN
DT1947-QZ
Brand
DEWALT
EAN-13
5035048095645
Order Code
95-3695
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT Cordless Construction Trim Saw Blade has impact resistant carbide teeth that help to reduce the chance of chipping or breaking a tooth. The ultra sharp carbide teeth mean less force is required when pushing the blade through the timber.

Its thin kerf blade design yields more cuts per charge, minimising battery drain, whilst the triple action sharpening process grinds the tip to a razor sharp edge providing a smooth finish. The fast, smooth cutting action and durable construction makes it ideal for demanding jobsite operations.

This DEWALT Cordless Construction Trim Saw Blade has been designed for fast cutting in wood and will fit the DW935 and DW936 models.

Specification:

Blade Diameter: 136mm
Bore Size: 10mm
Tooth Count: 24
Tooth Config: ATB
Kerf: 1.66mm
Plate Thickness: 1.0mm
Hook Angle: +20°


Type Blade

Reviews

Be the first to submit a review

Trustpilot