DEWALT DT1944-QZ Portable Construction Circular Saw Blade 190 x 30mm x 24T

MPN
DT1944-QZ
Brand
DEWALT
EAN-13
5035048095614
Order Code
95-4359
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £16.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

DEWALT Construction Circular Saw Blade for use with portable machines to cut softwoods and composite materials. The impact resistant carbide teeth help to reduce the chance of chipping or breaking a tooth. With ultra-sharp cutting edges and Alternate Top Bevel (ATB) teeth to reduce splinters.

The blade features a wedge shoulder to protect the carbide from nail impact. The fast, smooth cutting action and durable construction makes it ideal for demanding jobsite operations, rough timber and cutting through embedded nails.

This DEWALT Construction Circular Saw Blade is for the cutting of rough timber, possibly with embedded nails.

Specification:

Blade Diameter: 190mm
Blade Bore: 30mm
Tooth Count: 24
Plate Thickness: 1.2mm
Kerf Thickness: 1.8mm
Grind Type: ATB
Rake Angle: +16°


Type Blade

Reviews

Be the first to submit a review

Trustpilot