DEWALT DT1931-QZ Portable Construction Circular Saw Blade 160 x 20mm x 18T

MPN
DT1931-QZ
Brand
DEWALT
EAN-13
5035048095485
Order Code
95-4350
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

DEWALT Construction Circular Saw Blade for use with portable machines to cut softwoods and composite materials. The impact resistant carbide teeth help to reduce the chance of chipping or breaking a tooth. With ultra-sharp cutting edges and Alternate Top Bevel (ATB) teeth to reduce splinters.

The blade features a wedge shoulder to protect the carbide from nail impact. The fast, smooth cutting action and durable construction makes it ideal for demanding jobsite operations, rough timber and cutting through embedded nails.

This DEWALT Construction Circular Saw Blade has the following specification:

Application: Cutting of rough timber, possibly with embedded nails.
Blade Diameter: 160mm.
Bore Size: 20mm.
Tooth Count: 18.
Plate Thickness: 1.5mm.
Kerf Thickness: 2.5mm.
Grind Type: ATB.
Rake Angle: +20°.


Type Blade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot