DEWALT DT1668-QZ Cordless Mitre Saw Blade For DCS365 184 x 16mm x 40T

MPN
DT1668-QZ
Brand
DEWALT
EAN-13
5035048537039
Order Code
95-3700
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT Cordless Mitre Saw Blades have been design for use with the DCS365 Cordless XPS Mitre Saw. The blades produce a higher quality cut with reduced tear-out and less vibration, increasing battery life. They also feature optimised grind angles and ultra sharp teeth with a new, thin plate design.

This DEWALT Cordless Mitre Saw Blade has the following specification:

Application: Plywood / Natural Wood / MDF.
Finish: Fine Finish.
Blade Diameter: 184mm.
Bore Size: 16mm.
Tooth Count: 40.
Kerf Thickness: 2.16mm.
Plate Thickness: 1.0mm.
Grind: ATB.
Rake Angle: +7°.


Type Blade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot