Christmas Opening Hours and Delivery Dates here

DEWALT DT1474-QZ Extreme PCD Fibre Cement Saw Blade 250 x 30mm x 12T

Order Code:

95-4208

Brand: DEWALT MPN: DT1474-QZ EAN-13: 5035048540954
Qty Was Unit Price (Ex VAT)
1+ £164.00 £147.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT Extreme Cement Saw Blade features synthetic PCD (Polycrystalline Diamond) tipped teeth. These PCD coated teeth provide 100% longer life in fibre cement than TCT tipped blades. The laser cut blade features anti-vibration body slots and precision ground tips. The blade design also helps to reduce dust production when cutting fibre cement materials.

Suitable for cutting a range of materials including fibre cement board, laminate/pre finished flooring, MDF, plywood, etc.

This DEWALT Extreme PCD Fibre Cement Saw Blade has the following specification:

Blade Diameter: 250mm.
Bore Size: 30mm.
Tooth Count: 12.
Kerf Thickness: 2.2mm.
Plate Thickness: 1.6mm.
Grind: FTOP.
Rake Angle: 12°.


Type Blade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot