Christmas Opening Hours and Delivery Dates here
Panasonic DSP1L25FD 5A Miniature Power Relay DPCO (2 Coil Latching)

Panasonic DSP1L25FD 5A Miniature Power Relay DPCO (2 Coil Latching)

Order Code:

60-1384

Brand: Panasonic MPN: DSP1L25FD

Discontinued


The Panasonic 5A Miniature Power Relay DSP1-L2-DC5V-F, DPCO (2 Coil Latching) is an extension of Panasonic's DS series and feature high switching capacity, high sensitivity and high resistance to contact welding. Typical applications include office and industrial electronic devices like printers, data recorders, copiers, measuring instruments, temperature controllers and programmable logic controllers.


  • 2-coil latching
  • Switching capacity up to 5A
  • Pick up power 190mW
  • Contact material: Gold over AgSnO2, AgCdO
  • High breakdown voltage: 3kV between contacts and coil, 1kV between open contacts
  • Meets FCC Part 68
Coil Voltage 5V
Contact Configuration DPCO
Switching Current 5A
Coil Resistance 83Ω
Length 20.2mm
Width 11mm
Height 10.5mm
Mounting Type PCB
Coil Current 60mA
Operating Temperature -40 to +65°C
Switching Voltage Max (AC) 250V

Questions

*Question functionality currently disabled
Thursday, April 18, 2013 | Question by: Rapid Customer | Product code: 60-1384
Q. The technical description for the 'DPCO' relay types shows two sets of contacts - one NO and one NC - i.e. DPST. I realise that DPST usually consists of two NO contacts which close when the coil is energised, but labelling them as change-over is misleading. Is this a mistake, or am I interpreting the data incorrectly?
A. Hi Grim. Thank you for your question. This description comes from Panasonic, however we have tested one and we would class the dual coil latching with the switching contacts as SPST-NO, SPST-NC. I hope this clears this up for you.

Trustpilot